789-520

Heilind Number:WAG789-520
Manufacturer:WAGO
Manufacturer Number:789-520
ECAD Model:
3D Model

Description:

RELAC 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 789-520
Series:789
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:32 mA
Coil Voltage:24 V
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:7890520
SKU:WAG789-520

Detailed Description

The RELAC 24V ( 789-520) is a high-performance power relay designed for reliable and efficient operation in industrial applications. Featuring a DIN Rail Mount for easy installation, this relay offers a silver tin oxide contact material for enhanced conductivity and durability. With a coil current of 32 mA and coil voltage of 24 V, it delivers optimal performance while consuming minimal power. The contact current rating of 16 A and switching voltage of 250 VAC make it suitable for handling high-power loads with ease. Equipped with cage clamp contact termination, it ensures secure and stable connections. Trust the 789 series for superior quality and performance in your power relay needs. (Note: This product does not have a "hi_rel" designation.)