793-4535

Heilind Number:WAG793-4535
Manufacturer:WAGO
Manufacturer Number:793-4535
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-4535
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 - 4.2 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:7934535
SKU:WAG793-4535

Detailed Description

The 793-4535 Marker in White is a versatile accessory designed for easy identification and organization in your electronic projects. With a Snap-On mating type, it effortlessly attaches to compatible terminals. Its stretchable flexibility allows for seamless installation, while its halogen-free construction ensures safety. The black marking color stands out clearly against the white background, meeting UL 94V-2 flammability standards. The 4 mm width and horizontal marking direction make it perfect for labeling purposes, with numbers as the designated marking type. Part of the 793 series, this marker is essential for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, Connectors, and Terminal Blocks. Rest assured, this product does not fall under the hi-rel category, but its quality and functionality are guaranteed. Upgrade your labeling system with the 793-4535 Marker.