793-4548

Heilind Number:WAG793-4548
Manufacturer:WAGO
Manufacturer Number:793-4548
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-4548
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 - 4.2 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:7934548
SKU:WAG793-4548

Detailed Description

Introducing the 793-4548 White Barrier Strip Jumper, a must-have accessory for seamless connectivity in any terminal block setup. This stretchable Marker features a Snap-On mating type for easy installation and boasts a halogen-free construction, ensuring safety and peace of mind. Its sleek design in black marking color, with a 4mm width, allows for clear and efficient horizontal marking with symbols. With a flammability rating of UL 94V-2, this Marker guarantees reliability in any environment. Perfect for use in Barrier Terminal Blocks, Strips, and other connectors, the 793-4548 is the ultimate solution for organizing and identifying connections with precision. Elevate your terminal block system with this high-quality accessory.