793-4606

Heilind Number:WAG793-4606
Manufacturer:WAGO
Manufacturer Number:793-4606
ECAD Model:
3D Model

Description:

WMB MARKING: 41-50 (10X)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-4606
SKU:WAG793-4606

Detailed Description

Enhance organization and clarity in your wiring setup with the WMB MARKING: 41-50 (10X) Marker in White. Part of the 793 series, this Marker is designed for easy identification and labeling of connections. Its Snap-On mating type ensures secure attachment, while its stretchable flexibility allows for versatile use. With black marking and a UL 94V-2 flammability rating, it combines functionality with safety. The 4mm width and vertical marking direction make it suitable for a variety of applications. RoHS compliant and halogen-free, you can trust in its environmental responsibility. Perfect for Barrier Strip Jumpers, Covers & Markers, and more, the WMB 7934606 Marker is a reliable choice for your terminal block and connector needs.