793-4675

Heilind Number:WAG793-4675
Manufacturer:WAGO
Manufacturer Number:793-4675
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-4675
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:4 mm
Marker Strip Width:4 - 4.2 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:7934675
SKU:WAG793-4675

Detailed Description

The 793-4675 White Marker is a versatile accessory for your electrical terminal blocks and strips. Designed for easy snap-on installation, this stretchable marker features a 4mm width with black vertical symbols for clear and precise labeling. With a flammability rating of UL 94V-2 and halogen-free composition, it ensures safety and compliance with industry standards. Perfect for organizing and identifying connections, it is an essential component in any wiring setup. Upgrade your system with the 793-4675 Marker for efficient and reliable performance.