793-520

Heilind Number:WAG793-520
Manufacturer:WAGO
Manufacturer Number:793-520
ECAD Model:
3D Model

Description:

WMB MULTIPLE MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-520
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:60350579
SKU:WAG793-520

Detailed Description

Introducing the WMB MULTIPLE MARKING SYSTEM, a versatile and efficient solution for organizing and labeling your terminal blocks and connectors. Designed for easy installation with its Snap-On mating type, this marker features a 5mm width for clear and legible markings in a crisp black color. Meeting UL 94V-2 flammability rating and halogen-free standards, it ensures safety in any environment. Its horizontal marking direction and number designation make it ideal for precise identification. Perfect for use in Barrier Strip Jumpers, Covers & Markers, and other terminal block applications. Stay organized and compliant with the WMB MULTIPLE MARKING SYSTEM.