793-522

Heilind Number:WAG793-522
Manufacturer:WAGO
Manufacturer Number:793-522
ECAD Model:
3D Model

Description:

WMB MULTIPLE MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-522
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:60350581
SKU:WAG793-522

Detailed Description

Introducing the WMB MULTIPLE MARKING SYSTEM ( 793-522) in sleek White, perfect for efficient organization in any setting. Part of the 793 series, this Marker accessory boasts a Snap-On mating type for easy installation. Designed for durability, it offers non-stretchable flexibility and is halogen-free for safety. The bold Black marking color stands out against any background, meeting UL 94V-2 flammability standards. With a wide 5mm marker strip width and horizontal marking direction, it's ideal for clear and concise labeling. Whether used in Barrier Strip Jumpers, Covers & Markers, or Terminal Blocks, this versatile product (acronym: 793522) is a must-have for streamlined connectivity solutions.