793-5529

Heilind Number:WAG793-5529
Manufacturer:WAGO
Manufacturer Number:793-5529
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-5529
Color:White
Series:793
Flexibility:Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 - 5.2 mm
Flammability Rating:UL 94V-2
Part Aliases:7935529
SKU:WAG793-5529

Detailed Description

The 793-5529 White Marker is a vital accessory for organizing and identifying components in electrical systems. Designed for snap-on installation, this stretchable marker ensures a secure fit on terminals of the same series. Its black marking color stands out clearly, meeting UL 94V-2 flammability standards for safety. With a marker width of 5mm, it accommodates precise labeling of terminal blocks and barrier strips. The horizontal marking direction and number format make it easy to read and maintain organization. Perfect for high-reliability applications, this halogen-free marker guarantees performance and compliance. Upgrade your marking system with the 793-5529 for efficient and accurate labeling.