793-5570

Heilind Number:WAG793-5570
Manufacturer:WAGO
Manufacturer Number:793-5570
ECAD Model:
3D Model

Description:

WMB MARKING:61-70(10X)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-5570
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 - 5.2 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:60359824
SKU:WAG793-5570

Detailed Description

The 793-5570 is a highly versatile white marker designed for easy identification and organization in various applications. With a snap-on mating type and stretchable flexibility, this marker offers effortless installation and reliable performance. Featuring a black marking color and UL 94V-2 flammability rating, it ensures clear and durable marking while meeting safety standards. The 5mm width and horizontal marking direction make it suitable for a wide range of barrier strip jumpers, covers, and terminal blocks. RoHS compliant and halogen-free, it is environmentally friendly and safe for use. Perfect for industries requiring precision labeling, this marker, part of the 793 series, guarantees quality and efficiency in all your marking needs.