793-5572

Heilind Number:WAG793-5572
Manufacturer:WAGO
Manufacturer Number:793-5572
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-5572
Color:White
Series:793
Flexibility:Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 - 5.2 mm
Flammability Rating:UL 94V-2
Part Aliases:60359828
SKU:WAG793-5572

Detailed Description

The 793-5572 Marker in White is a versatile accessory for organizing and labeling terminal blocks and connectors. With a Snap-On mating type, it offers easy installation and removal. Its stretchable flexibility ensures a secure fit, while its halogen-free construction prioritizes safety. The black marking color stands out clearly, meeting UL 94V-2 flammability standards. With a 5mm width and horizontal marking direction, it allows for precise labeling with numbers. Part of the 793 series, this marker is a reliable choice for barrier strip jumpers, covers, and other terminal block applications.