793-5619

Heilind Number:WAG793-5619
Manufacturer:WAGO
Manufacturer Number:793-5619
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-5619
Color:White
Series:793
Flexibility:Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 - 5.2 mm
Flammability Rating:UL 94V-2
Part Aliases:60350671
SKU:WAG793-5619

Detailed Description

Easily identify and label your terminal connections with our 793-5619 Marker in White. Part of the 793 series, this Snap-On Marker is designed for quick and secure installation. Made of stretchable material, it ensures a snug fit on your connector. Halogen-free and UL 94V-2 rated for safety, it's suitable for a variety of applications. The black marking color stands out clearly, and the 5mm width allows for easy visibility. With vertical marking and number designations, it's perfect for organizing barrier strip jumpers, covers, and terminal blocks. Trust in the quality and durability of our Marker, SKU 793-5619, for efficient and reliable labeling solutions.