| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-5666 |
| SKU: | WAG793-5666 |
793-5666
| Heilind Number: | WAG793-5666 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-5666 |
| ECAD Model: |
Specifications
Detailed Description
Mark and organize your wiring effortlessly with the WMB MKR 5-5.2MM 1-50(2X) Marker in White. This snap-on marker, part of series 793, is not only halogen-free but also RoHS compliant, ensuring safety and environmental responsibility. With a flexible and stretchable design, it easily fits on terminal blocks and strips. The black vertical marking, in compliance with UL 94V-2 flammability rating, guarantees durability. Measuring 5mm in width, it's perfect for precise identification. Suitable for barrier strip jumpers, covers, and markers, this accessory is a must-have for any professional wiring setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO D38999/26FA98SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| WAGO PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| WAGO 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| WAGO 17-200331 | IP67 USB, Cable connector , Plastic metallized | ![]() |
| WAGO 19400030951 | Housings, surface mounting, angled, 3 A, zinc die-cast, chromated | ![]() |


