793-570

Heilind Number:WAG793-570
Manufacturer:WAGO
Manufacturer Number:793-570
ECAD Model:
3D Model

Description:

WMB MULTIPLE MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-570
Color:White
Series:793
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:60358934
SKU:WAG793-570

Detailed Description

Introducing the WMB MULTIPLE MARKING SYSTEM, SKU 793-570, a versatile accessory perfect for organizing and labeling your terminal blocks. This snap-on marker, part of the 793 series, features a sleek white design with bold black numbers, ensuring clear and easy identification. With a marking width of 5mm and horizontal direction, it offers efficient and professional labeling for your industrial or commercial applications. Rest assured, this marker is not only RoHS compliant but also halogen-free, meeting stringent environmental standards. With its UL 94V-2 flammability rating, it guarantees safety and reliability. Upgrade your workspace with this essential tool for barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors. Elevate your organization and efficiency with the WMB MULTIPLE MARKING SYSTEM.