793-613

Heilind Number:WAG793-613
Manufacturer:WAGO
Manufacturer Number:793-613
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-613
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:60350598
SKU:WAG793-613

Detailed Description

Introducing the 793-613 Snap-On Marker in sleek White, part of the 793 series. This essential accessory, with a 5mm marker width, ensures clear and efficient labeling in any industrial setting. Marking in bold Black, it complies with UL 94V-2 flammability rating, guaranteeing safety. Designed for vertical marking of numbers, it is a crucial component for organizing barrier strips and terminal blocks. With halogen-free materials and non-stretchable flexibility, it prioritizes both environmental responsibility and durability. Upgrade your connectivity with this reliable Marker, a must-have in any professional workspace.