793-623

Heilind Number:WAG793-623
Manufacturer:WAGO
Manufacturer Number:793-623
ECAD Model:
3D Model

Description:

WMB MULTIPLE MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-623
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:60350651
SKU:WAG793-623

Detailed Description

Introducing the WMB MULTIPLE MARKING SYSTEM ( 793-623) in sleek white, a must-have accessory for efficient organization in any setting. This snap-on Marker, part of the 793 series, boasts a 5mm width and vertical marking direction for clear and concise labeling. Its black marking color stands out against any background, meeting UL 94V-2 flammability standards for added safety. Non-stretchable and halogen-free, this Marker is both durable and environmentally friendly. Perfect for Barrier Strip Jumpers, Terminal Blocks, and more, the WMB MULTIPLE MARKING SYSTEM is a versatile solution for all your marking needs.