793-627

Heilind Number:WAG793-627
Manufacturer:WAGO
Manufacturer Number:793-627
ECAD Model:
3D Model

Description:

WMB MARKING CARDAS CARD, WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-627
Color:White
Series:793
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:60350653
SKU:WAG793-627

Detailed Description

WMB MARKING CARDAS CARD, WHITE ( 793-627) is a essential accessory for organizing and identifying terminal blocks in electrical and electronic applications. This snap-on marker, part of the 793 series, features a durable construction and a straight-forward design for easy installation. The white color with black marking ensures clear visibility, while the 5mm width and vertical marking direction offer versatility in labeling. With a halogen-free composition and a flammability rating of UL 94V-2, it prioritizes safety in use. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this marker is a reliable solution for efficient and organized wire management.