| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 794-602/000-012 |
| SKU: | WAG794-602/000-012 |
794-602/000-012
Specifications
Detailed Description
Introducing the WMB MULTIPLE MARKING SYSTEM in vibrant Orange, part of the 794 series. This innovative Marker accessory, featuring a Stretchable Snap-On design, is a must-have for efficient organization in any setting. With a Halogen-Free construction and a Flammability Rating of UL 94V-2, it prioritizes safety. The bold Black marking color, with a width of 5 mm, ensures clear visibility. Perfect for Vertical Marking with Numbers, this Marker is ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, Connectors, and Terminal Blocks. Trust in its quality and reliability, with the assurance that it is not Hi-Rel. Upgrade your marking system with the 794602000012.