804-108

Heilind Number:WAG804-108
Manufacturer:WAGO
Manufacturer Number:804-108
ECAD Model:
3D Model

Description:

WAG804-108

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-108
SKU:WAG804-108

Detailed Description

Introducing the 804-108 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic applications. This terminal block, part of the 804 series, features a durable Nylon housing in a sleek gray color, ensuring reliable performance in any environment. With a convenient Through Hole mount type and Push-In termination method, installation is quick and easy. The eight poles and single level design accommodate multiple connections, while the Tin-plated Electrolytic Copper contacts provide excellent conductivity. Rated for 24 A and 630 V, with UL 94V-0 flammability compliance and RoHS certification, this terminal block meets the highest standards for safety and quality. Suitable for wire sizes ranging from 20 to 12 AWG, it is perfect for a wide range of applications in the industrial, commercial, and residential sectors. Upgrade your connectivity with the 804-108 and experience seamless performance every time.