804-110

Heilind Number:WAG804-110
Manufacturer:WAGO
Manufacturer Number:804-110
ECAD Model:
3D Model

Description:

MOD PCB CONN 10-POS CCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-110
SKU:WAG804-110

Detailed Description

The 804-110 is a high-quality MOD PCB CONN 10-POS CCS connector, designed for efficient and reliable PCB connectivity. Featuring a durable Nylon housing in a sleek Gray color, this connector is suitable for a wide range of applications. With a Through Hole mount type and Push-In termination method, installation is quick and easy. The contact material is Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. With a pitch of 5mm and current rating of 24A at 630V, this connector can accommodate wire sizes ranging from 20 to 12 AWG. Perfect for use in hi-rel industries, the 804-110 is a versatile and dependable choice for your PCB terminal block needs.