804-113

Heilind Number:WAG804-113
Manufacturer:WAGO
Manufacturer Number:804-113
ECAD Model:
3D Model

Description:

WAG804-113

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-113
SKU:WAG804-113

Detailed Description

Introducing the 804-113 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 804 series, features durable Nylon housing in a sleek Gray color, ensuring reliability and longevity. With a convenient push-in termination method and a 5mm pitch, installation is quick and hassle-free. The 13 poles and 1 level provide ample connectivity options, while the UL 94V-0 flammability rating guarantees safety. Made with electrolytic copper contacts plated with tin, this terminal block offers excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 20 to 12 AWG, it can handle a current rating of 24A and a voltage rating of 630V, making it ideal for a wide range of applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with the 804-113 Terminal Block and experience seamless performance like never before.