| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 804-114 |
| SKU: | WAG804-114 |
Specifications
Detailed Description
Introducing the 804-114, a high-performance PCB Terminal Block designed for efficient and reliable connectivity in electronic applications. This terminal block, part of the 804 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting performance. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance. Rated for 24A at 630V, this terminal block accommodates wire sizes ranging from 20 to 12 AWG, making it versatile for various power and signal applications. UL 94V-0 rated for safety, it meets stringent industry standards. With 14 poles and 1 level, it offers ample connectivity options. Trust the 804-114 for secure and efficient PCB connections in your projects.

