804-304

Heilind Number:WAG804-304
Manufacturer:WAGO
Manufacturer Number:804-304
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-304
SKU:WAG804-304

Detailed Description

Introducing the 804-304 PCB Terminal Block, a vital component for secure and efficient electrical connections. This terminal block, part of the 804 series, features a durable Nylon housing in a sleek Gray color. Designed for easy installation with its Through Hole mount type and Push-In termination method, it ensures a reliable and stable connection. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity. With a pitch of 7.5 mm and accommodating 4 poles in a single level, it is perfect for various applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Rated for 24 A at 630 V, with wire sizes ranging from 20 to 12 AWG, this terminal block is suitable for a wide range of projects. Trust in the 804-304 for superior performance in your connectivity needs.