804-305

Heilind Number:WAG804-305
Manufacturer:WAGO
Manufacturer Number:804-305
ECAD Model:
3D Model

Description:

WAG804-305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-305
SKU:WAG804-305

Detailed Description

Introducing the 804-305, a high-performance PCB Terminal Block designed for secure and efficient wire connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance in various applications. The Push-In termination method allows for quick and easy wire insertion, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a pitch of 7.5mm, 5 poles, and 1 level, it offers ample connectivity options. The Gray housing color, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. Rated for 24A and 630V, this terminal block accommodates wire sizes ranging from 20 to 12 AWG, making it ideal for a wide range of projects. Trust the 804-305 for secure and efficient wire terminations in your next design.