804-308

Heilind Number:WAG804-308
Manufacturer:WAGO
Manufacturer Number:804-308
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 804-308
SKU:WAG804-308

Detailed Description

Introducing the 804-308 PCB Terminal Block, a versatile connectivity solution perfect for a variety of applications. Featuring a durable Nylon housing and a secure Through Hole mount type, this terminal block ensures reliable performance. The Push-In termination method and Electrolytic Copper contacts with Tin plating make for easy and efficient wire connections. With a pitch of 7.5mm and 8 poles on a single level, it offers ample space for wiring. The Gray housing color, along with UL 94V-0 flammability rating, guarantees safety and compliance. Suitable for wire sizes ranging from 20 to 12 AWG, it can handle a current rating of 24A and a voltage rating of 630V. RoHS compliant and designed for high reliability, the 804-308 is a must-have in any connector setup.