| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 804-311 |
| SKU: | WAG804-311 |
Specifications
Detailed Description
Introducing the 804-311 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 7.5 mm and 11 poles in a single level, it offers ample space for wiring. The Gray housing color and UL 94V-0 flammability rating provide added safety. Rated for 24 A and 630 V, with a wire size range of 20-12 AWG, this terminal block is suitable for a wide range of applications in the connectors and terminal blocks category. Trust in the 804 series for high-quality, performance-driven components.

