| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 805-102 |
| SKU: | WAG805-102 |
805-102
| Heilind Number: | WAG805-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 805-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 805-102 PCB TERMINAL BLOCK, a essential component for secure and efficient wire connections in your electronic devices. Made of durable Nylon housing material in a sleek Gray color, this terminal block features a Through Hole mount type and Push-In termination method for easy installation. With a pitch of 3.5mm, it offers reliable conductivity for 2 poles across 1 level. The Electrolytic Copper contacts with Tin plating ensure optimal signal transmission, while the UL 94V-0 flammability rating guarantees safety. Suitable for 24-16 AWG wire sizes, it has a high current rating of 17.5A and voltage rating of 630V, making it ideal for various applications. Rest assured, it is in stock and RoHS compliant, meeting environmental regulations. Trust in the quality and performance of our 805 series terminal block for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| WAGO 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| WAGO 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| WAGO 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| WAGO 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| WAGO 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| WAGO 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| WAGO 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38 | ![]() |
| WAGO 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO 53375-0210 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 2 Circuits | ![]() |
| WAGO GES62F-A-C | Solid grommet edging with adhesive lined (use one straight edges only), .062" thickness, polyethylene, natural. | ![]() |


