805-113

Heilind Number:WAG805-113
Manufacturer:WAGO
Manufacturer Number:805-113
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-113
Series:805
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:13
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:24 - 16 AWG
Part Aliases:8050113
SKU:WAG805-113

Detailed Description

Introducing the 805-113 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 805 series, features a durable Nylon housing in a sleek Gray color. With a through-hole mount type and push-in termination method, installation is a breeze. The 13 poles and 3.5mm pitch provide ample connectivity options, while the electrolytic copper contacts with tin plating ensure excellent conductivity. Rated for 17.5A and 630V, it can handle high-power applications with ease. UL 94V-0 rated for safety, this terminal block is suitable for a wide range of industries and environments. Trust the 805-113 for secure and dependable connections in your PCB assemblies.