805-311

Heilind Number:WAG805-311
Manufacturer:WAGO
Manufacturer Number:805-311
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP 11-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-311
SKU:WAG805-311

Detailed Description

Introducing the PCB Terminal Strip 11-P 3.5mm in Gray, part of the 805 series. Made with durable nylon housing and featuring through-hole mount type, this terminal strip offers reliable connectivity in electronic assemblies. The push-in termination method, along with electrolytic copper contacts plated with tin, ensures secure and efficient wire connections. With a pitch of 3.5mm and 11 poles in a single level, it provides ample space for wiring arrangements. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Suitable for wire sizes ranging from 24 to 16 AWG, this terminal strip is capable of handling a current rating of 17.5A and a voltage rating of 630V. Perfect for use in various applications, it is a versatile and essential component in any connector setup.