805-314

Heilind Number:WAG805-314
Manufacturer:WAGO
Manufacturer Number:805-314
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-314
Series:805
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:14
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:24 - 16 AWG
Part Aliases:8050314
SKU:WAG805-314

Detailed Description

Introducing the 805-314 PCB TERMINAL BLOCK, a versatile connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method allows for easy and efficient installation, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a pitch of 3.5mm and 14 poles, it accommodates multiple wires with ease. Its UL 94V-0 flammability rating and high current and voltage ratings of 17.5A and 630V, respectively, make it suitable for a wide range of applications. Trust in the 805-314 for efficient and safe PCB connections.