805-322

Heilind Number:WAG805-322
Manufacturer:WAGO
Manufacturer Number:805-322
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-322
Series:805 Series
Housing Material:Nylon
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:22
Number of Levels:1
Housing Color:Gray
Current Rating:17.5 A
Voltage Rating:630 V
Conductor Size:24 to 16 AWG
SKU:WAG805-322