805-352

Heilind Number:WAG805-352
Manufacturer:WAGO
Manufacturer Number:805-352
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-352
Pitch:3.5 mm
Series:805
Wire Size:24 - 16 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 16 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:60283531
SKU:WAG805-352

Detailed Description

Introducing the 805-352 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 805 series, features a durable Nylon housing and Electrolytic Copper contacts with Tin plating for optimal conductivity. With a convenient push-in termination method and through-hole mount type, installation is quick and easy. The gray housing color adds a sleek touch to your PCB assembly. UL 94V-0 rated for safety, this terminal block can accommodate wire sizes ranging from 24 to 16 AWG. With a current rating of 17.5 A and voltage rating of 320 V, it ensures robust performance in various applications. Trust the 805-352 for secure and efficient wire connections in your projects.