805-362

Heilind Number:WAG805-362
Manufacturer:WAGO
Manufacturer Number:805-362
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 805-362
Series:805
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:320 V
Conductor Size:24 - 16 AWG
Part Aliases:60283491
SKU:WAG805-362

Detailed Description

Introducing SKU 805-362, a high-performance terminal block designed for seamless connectivity in electronic applications. Part of the 805 series, this terminal block features a durable nylon housing in a sleek gray color, ensuring both reliability and aesthetics. With a through-hole mount type and push-in termination method, installation is quick and easy. The 12 poles and 1 level design accommodate multiple connections, while the electrolytic copper contacts with tin plating guarantee excellent conductivity. UL 94V-0 rated for safety, this terminal block is suitable for a wide range of environments. Rated for 17.5 A and 320 V, it can handle high power and voltage requirements with ease. Suitable for wire sizes 24-16 AWG, it offers versatility in application. Perfect for use in connectors, PCB mount terminal blocks, and more. Upgrade your connectivity solutions with the 805-362 terminal block.