| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 816-102 |
| SKU: | WAG816-102 |
Specifications
Detailed Description
Introducing the 816-102, a high-performance terminal block designed for secure and efficient connectivity in electronic applications. Part of the 816 series, this terminal block features a durable nylon housing in a sleek gray color, perfect for streamlined PCB mounting. With a through-hole design and push-in termination method, installation is quick and hassle-free. The two poles and two levels offer versatile connectivity options, while the copper alloy contacts with tin plating ensure reliable conductivity. Rated for 14A at 630V, this terminal block is suitable for a wide range of power and signal applications. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Compatible with wire sizes ranging from 24 to 16 AWG, it accommodates various conductor types. Trust the 816-102 for your terminal block needs, a dependable solution for demanding environments.

