| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 816-103 |
| SKU: | WAG816-103 |
Specifications
Detailed Description
Introducing the 816-103, a high-performance PCB mount terminal block designed for seamless through-hole installation. Constructed with durable nylon housing and copper alloy contacts plated with tin, this terminal block offers reliable connectivity for your electrical applications. With a pitch of 5mm and two levels, it accommodates up to three poles, making it ideal for various wiring configurations. The gray housing color and UL 94V-0 flammability rating ensure safety and compliance with industry standards. Suitable for wire sizes ranging from 24 to 16 AWG, it can handle a current rating of 14A and a voltage rating of 630V. Trust the 816-103 for efficient and secure terminal connections in your projects.

