| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 816-107 |
| SKU: | WAG816-107 |
Specifications
Detailed Description
Introducing the 816-107, a reliable and versatile PCB mount terminal block designed for seamless connectivity in various applications. With a durable nylon housing in a sleek gray finish, this terminal block ensures secure and efficient through-hole mounting. Featuring push-in termination method and copper alloy contacts with tin plating, it guarantees optimal conductivity and longevity. The 5mm pitch, 7 poles, and 2 levels accommodate multiple wire sizes (24-16 AWG), making it perfect for diverse wiring configurations. With a UL 94V-0 flammability rating and high current and voltage ratings (14A, 630V), it prioritizes safety without compromising performance. Trust the 816-107 for your connectivity needs, a standout in the realm of terminal blocks.