| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 816-109 |
| SKU: | WAG816-109 |
Specifications
Detailed Description
Introducing the 816-109, a high-performance terminal block designed for reliable connectivity in various applications. This terminal block, part of the 816 series, features a durable nylon housing in a sleek gray color, ensuring both strength and aesthetic appeal. With a through-hole mount type and push-in termination method, installation is quick and easy. The copper alloy contacts with tin plating guarantee excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Supporting wire sizes from 24 to 16 AWG, this terminal block is suitable for a wide range of projects. With a current rating of 14 A and a voltage rating of 630 V, it provides robust power distribution. Whether used in industrial machinery or electronic devices, the 816-109 is a dependable choice for your connectivity needs.

