| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 826-164 |
| SKU: | WAG826-164 |
826-164
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
| WAGO LCA4-38F-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, 3/8 stud hole. | ![]() |
| WAGO LCAN1/0-14-X | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |


