857-1330

Heilind Number:WAG857-1330
Manufacturer:WAGO
Manufacturer Number:857-1330
ECAD Model:
3D Model

Description:

REL2X AC/DC 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 857-1330
Series:857
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:10 mA
Coil Voltage:24 V
Contact Current Rating:4 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:8571330
SKU:WAG857-1330

Detailed Description

The 857-1330 is a high-performance power relay designed for efficient AC/DC switching applications. With a coil voltage of 24V and a low coil current of 10mA, this relay offers reliable operation while minimizing power consumption. Featuring silver tin oxide contact material and a contact current rating of 4A, it ensures excellent conductivity and durability. The DIN rail mount design allows for easy and secure installation in various industrial settings. With a switching voltage of 250VAC and cage clamp contact termination, this relay provides safe and efficient performance. Trust the 857-1330 for your power relay needs.