| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 857-314 |
| SKU: | WAG857-314 |
Specifications
Detailed Description
Introducing the 857-314, a high-performance socket with a built-in miniature switch designed for seamless integration in industrial settings. This DIN rail mountable device features gold and silver nickel contact materials, ensuring reliable conductivity and longevity. With a coil current of 10mA and a coil voltage of 24VDC, it offers efficient operation while maintaining low power consumption. The contact current rating of 6A and switching voltage of 250VAC make it suitable for a wide range of applications. Equipped with cage clamp contact termination, installation is quick and hassle-free. Trust in the 857 series for top-notch quality and performance in power relay solutions.