858-304

Heilind Number:WAG858-304
Manufacturer:WAGO
Manufacturer Number:858-304
ECAD Model:
3D Model

Description:

WAG858-304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 858-304
SKU:WAG858-304

Detailed Description

Introducing the 858-304, a reliable and efficient industrial relay socket designed for seamless integration into your automation systems. Featuring a DIN Rail Mount for easy installation, this high-quality socket boasts contact material made of Silver Cerium, ensuring optimal conductivity and longevity. With a low coil current of 37 mA and a coil voltage of 24 VDC, it offers energy-efficient operation. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of applications. In line with environmental standards, it is RoHS compliant. The contact termination is done through a secure Cage Clamp, providing a stable connection. Trust in the performance and durability of the 858-304 for your power relay needs.