858-308

Heilind Number:WAG858-308
Manufacturer:WAGO
Manufacturer Number:858-308
ECAD Model:
3D Model

Description:

RELDC 220V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 858-308
Series:858
Mount Type:DIN Rail Mount
Contact Material:Silver Cerium
Coil Current:5 mA
Coil Voltage:220 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60326933
SKU:WAG858-308

Detailed Description

The RELDC 220V ( 858-308) is a high-performance power relay designed for industrial applications. With a coil voltage of 220 VDC and a low coil current of 5 mA, this relay offers efficient and reliable operation. The contact material, silver cerium, ensures excellent conductivity and longevity, while the contact termination type, Cage Clamp, allows for easy and secure installation. Rated for a contact current of 5 A and a switching voltage of 250 VAC, this DIN Rail mount relay is ideal for controlling power circuits with precision. Part of the 858 series, it guarantees compatibility and interchangeability with other products in the lineup. Trust in the 858308 for your power relay needs, delivering performance and durability in one compact package.