| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 858-354 |
| SKU: | WAG858-354 |
Specifications
Detailed Description
Experience seamless and reliable industrial automation with our SOCKET WITH INDUSTRIAL RELAY from the 858 series. Designed for DIN Rail Mounting, this essential component features Silver Cerium contact material and a coil voltage of 24 VDC. With a coil current of 42 mA and a contact current rating of 5 A, it ensures efficient performance in demanding applications. The contact termination is facilitated through a Cage Clamp, guaranteeing secure connections. Operating at a switching voltage of 250 VAC, this relay is a crucial asset in power management systems. Trust in its durability and functionality for optimal performance in your industrial setups.

