859-302

Heilind Number:WAG859-302
Manufacturer:WAGO
Manufacturer Number:859-302
ECAD Model:
3D Model

Description:

RELAY TERM. BLOCK, 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-302
SKU:WAG859-302

Detailed Description

Introducing the 859-302 Relay Terminal Block, a high-performance component designed for efficient power relay applications. Operating at a coil voltage of 5VDC with a low coil current of only 31mA, this relay offers reliable switching functionality while minimizing power consumption. With a contact current rating of 5A and a switching voltage of 250VAC, it is suitable for handling moderate electrical loads. The contact termination features a secure Cage Clamp design, ensuring easy and secure connectivity. RoHS compliant and featuring silver tin oxide contact material, this relay prioritizes environmental responsibility and durability. Perfect for DIN rail mounting, it is ideal for industrial and automation systems. Trust in the 859-302 for dependable performance in your power relay setups.