859-307

Heilind Number:WAG859-307
Manufacturer:WAGO
Manufacturer Number:859-307
ECAD Model:
3D Model

Description:

RELAY TRM BLK 115VDC 1U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-307
Series:series_859
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:4 mA
Coil Voltage:110 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60335527
SKU:WAG859-307

Detailed Description

Introducing the 859-307, a high-performance relay designed for reliable power control applications. With a compact 1U DIN Rail Mount design, this black 115VDC relay offers seamless integration into your system. Featuring silver tin oxide contact material and cage clamp termination, it ensures efficient and secure connectivity. The coil operates at a low 4mA current with a 110VDC voltage, making it energy-efficient. With a contact current rating of 5A and a switching voltage of 250VAC, it provides robust performance. RoHS compliant for environmentally friendly operation, this relay is a dependable choice for power management in various industrial settings.