859-314

Heilind Number:WAG859-314
Manufacturer:WAGO
Manufacturer Number:859-314
ECAD Model:
3D Model

Description:

RELDC 24V, GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-314
Series:series_859
Mount Type:DIN Rail Mount
Contact Material:Gold, Silver Nickel
Coil Current:10 mA
Coil Voltage:24 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60335533
SKU:WAG859-314

Detailed Description

Introducing the RELDC 24V gray power relay, part of the reliable Series 859 lineup. Designed for efficient DIN rail mounting, this essential component features gold and silver nickel contact materials ensuring optimal conductivity. With a low coil current requirement of 10 mA at 24 VDC, it offers energy-efficient operation. The relay boasts a contact current rating of 5 A and can handle a switching voltage of 250 VAC, making it suitable for a variety of power applications. Rest assured, it is also RoHS compliant. Perfect for use in industrial settings, the 859314 relay guarantees high performance and durability, essential for any power system.