859-357

Heilind Number:WAG859-357
Manufacturer:WAGO
Manufacturer Number:859-357
ECAD Model:
3D Model

Description:

SWITCHING RELAY TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-357
Series:series_859
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:4 mA
Coil Voltage:115 V
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60335548
SKU:WAG859-357

Detailed Description

Introducing the 859-357 Switching Relay Terminal, a reliable and efficient solution for your power relay needs. Part of the Series 859, this DIN Rail Mount device boasts a contact material of Silver Tin Oxide, ensuring optimal performance and longevity. With a low coil current of 4 mA and a coil voltage of 115 V, it offers energy efficiency without compromising on power. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of applications. RoHS compliant and featuring Cage Clamp contact termination, this relay prioritizes both environmental responsibility and ease of installation. Whether for industrial or commercial use, the 859-357 guarantees seamless operation and peace of mind.