859-359

Heilind Number:WAG859-359
Manufacturer:WAGO
Manufacturer Number:859-359
ECAD Model:
3D Model

Description:

WAG859-359

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-359
Series:series_859
Mount Type:DIN Rail Mount
Contact Material:Gold, Silver Nickel
Coil Current:4 mA
Coil Voltage:230 VAC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60335553
SKU:WAG859-359

Detailed Description

Introducing the 859-359 DIN Rail Mount Power Relay, a reliable and efficient solution for your electrical control needs. This high-performance relay, part of the series_859, features gold and silver nickel contact materials for optimal conductivity and durability. With a coil current of 4mA and a coil voltage of 230VAC, it offers seamless operation in various applications. The contact current rating of 5A and switching voltage of 250VAC make it suitable for both low and high-power systems. Designed with RoHS compliance in mind, you can trust in its environmental sustainability. The contact termination is made easy with Cage Clamp technology. Perfect for industrial and commercial use, this Power Relay guarantees quality and performance.