859-392

Heilind Number:WAG859-392
Manufacturer:WAGO
Manufacturer Number:859-392
ECAD Model:
3D Model

Description:

WAG859-392

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 859-392
Series:series_859
Mount Type:DIN Rail Mount
Coil Current:10 mA
Coil Voltage:24 VDC
Contact Material:Gold, Silver Nickel
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Contact Current Rating:5 A
Part Aliases:60335564
SKU:WAG859-392

Detailed Description

Introducing the 859-392, a high-performance power relay designed for industrial applications. This DIN Rail Mount relay features robust gold and silver nickel contact materials, ensuring reliable and low resistance connections. With a coil current of 10mA and a coil voltage of 24VDC, it offers efficient operation while consuming minimal power. The contact current rating of 5A and switching voltage of 250VAC make it suitable for handling moderate to high power loads with ease. Its cage clamp contact termination ensures secure and hassle-free installation. RoHS compliant and part of the series_859, this relay guarantees both quality and environmental responsibility. Ideal for use in control systems, automation, and power distribution, the 859-392 is a trusted solution for demanding industrial environments.