869-202

Heilind Number:WAG869-202
Manufacturer:WAGO
Manufacturer Number:869-202
ECAD Model:
3D Model

Description:

TERMINAL STRIP (COMPACT BLOCK)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 869-202
Series:869
Mount Type:Panel Mount
Overall Width:0.965 in
Overall Height:1.087 in
Housing Material:Nylon
Part Aliases:51129195
SKU:WAG869-202

Detailed Description

Introducing the 869-202 TERMINAL STRIP (COMPACT BLOCK), a versatile connectivity solution designed for efficient and secure panel mounting. Constructed with durable Nylon housing material, this DIN Rail Terminal Block is part of the 869 series, offering reliability and performance in various applications. With an overall width of 0.965 inches and a height of 1.087 inches, it provides a compact yet sturdy form factor. The TERMINAL STRIP (COMPACT BLOCK) features quick and easy installation, making it ideal for use in industrial settings. Trust in its quality and functionality for seamless integration into your connectivity system.