| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-101 |
| Series: | 870 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.756 in |
| Part Aliases: | 51156161 |
| SKU: | WAG870-101 |
870-101
| Heilind Number: | WAG870-101 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 870-101 |
| ECAD Model: |
Specifications
Detailed Description
The 870-101 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it offers excellent performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, it ensures compatibility in various settings. Its compact design, measuring just 0.197 inches in width and 2.756 inches in height, allows for easy installation on DIN rails. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in hi-rel environments, this terminal block, part of the 870 series, guarantees secure and efficient connections. Trust in the 870-101 for all your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| WAGO 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| WAGO 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |


